M83723/84W24576 L/C

Heilind Number:EDA346-068-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-556-858

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they offer seamless board-to-board connectivity. The 68 positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various electronic applications. Trust in our premium quality connectors for efficient and secure PCB connectivity.