M83723/84W24577 L/C

Heilind Number:EDA346-068-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3A amperage rating, they provide efficient power transfer, while the Copper Alloy contact material guarantees secure connections. Boasting two rows and 68 positions, these connectors offer ample connectivity options, with a .125-inch pitch and .2-inch row spacing for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Whether for commercial or industrial use, these connectors are essential for achieving seamless board-to-board connections.