M83723/84W24578 L/C

Heilind Number:EDA346-068-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The 2-row design with 68 positions allows for versatile connections, while the .125" pitch and .2" row spacing offer precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with these high-quality connectors.