346-068-558-202

Heilind Number:EDA346-068-558-202
Manufacturer:EDAC
Manufacturer Number:346-068-558-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-068-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-558-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable signal transmission across two rows of 68 positions, with a pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee lasting quality and conductivity. The vibrant green color adds a touch of visual appeal, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your setup with these essential components and experience seamless board-to-board connectivity like never before.