M83723/84W24616 L/C

Heilind Number:EDA346-068-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-558-207

Detailed Description

Effortlessly integrate your PCBs with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and efficient conductivity. With two rows and 68 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for seamless installation on your boards. Designed for versatility, they have a right-angle mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, these connectors are a must-have for any electronics project.