M83723/84W24618 L/C

Heilind Number:EDA346-068-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-558-212

Detailed Description

Enhance connectivity in your electronic devices with these green Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer. With two rows and 68 positions, they offer ample connectivity options for your PCB projects. The right angle mount orientation makes them versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your projects in need of efficient board-to-board connections. Upgrade your setup with these high-quality connectors.