M83723/84W24619 L/C

Heilind Number:EDA346-068-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-558-258

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3A amperage rating, they provide optimal power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless connectivity for your devices. Their right-angle mount orientation and 68 positions make them versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your projects. Explore our range of connectors in the Board To Board PCB category for more options.