M83723/84W2461N L/C

Heilind Number:EDA346-068-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a 3A amperage capacity, making them ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable and secure connections. With a dual-row layout and 68 positions, they offer ample room for intricate circuitry. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your projects. Explore our range of Card Edge Connectors to streamline your board-to-board connections efficiently.