M83723/85A8036 L/C

Heilind Number:EDA346-068-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for streamlined electronic assembly. Designed with precision and reliability in mind, these connectors feature a vibrant green hue and are built to withstand rigorous industrial environments. With a low amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, they guarantee optimal performance and safety. The dual-row configuration with 68 positions allows for seamless integration into your circuitry, while the Copper Alloy contact material ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for secure connections. Their right-angle mount orientation further enhances versatility, making them ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse operating environments. Elevate your PCB design with these high-quality Card Edge Connectors, a cornerstone of reliable board-to-board connectivity.