M83723/85A8037 L/C

Heilind Number:EDA346-068-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-558-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage capacity of 3 A, they ensure reliable power transmission. The Copper Alloy contact material guarantees efficient conductivity while the two-row configuration with 68 positions offers ample connectivity options. Boasting a .125-inch pitch and .2-inch row spacing, these connectors facilitate seamless board-to-board connections. Their Right Angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environmental conditions. Upgrade your PCB connections with these high-quality connectors.