M83723/85A8038 L/C

Heilind Number:EDA346-068-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-558-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and visually appealing solution for your electronic assembly needs. With a current rating of 3 A, these connectors ensure reliable power delivery. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee longevity and safety in operation. The double-row design with 68 positions allows for efficient signal transmission, while the copper alloy contacts ensure optimal conductivity. At a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Designed for right-angle mounting orientation, these connectors offer flexibility in PCB layout. Operating seamlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Perfect for use in industrial, commercial, or residential applications, these Card Edge Connectors are a must-have for any electronic project. Upgrade your connectivity solutions today with this essential component.