M83723/85A8039 L/C

Heilind Number:EDA346-068-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-558-812

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure reliable power transmission. The two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing provide seamless integration on PCBs. Offering 68 positions, these connectors facilitate extensive data transfer. Their Right Angle mount orientation allows for efficient installation, while their wide operating temperature range of -40 to 105 °C ensures durability in various environments. Perfect for use in a range of electronic applications, these connectors guarantee secure and efficient board-to-board connections.