M83723/85A803N L/C

Heilind Number:EDA346-068-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, they ensure efficient data transmission. Boasting a total of 68 positions, they provide ample connectivity options. The Right Angle mount orientation and compact .2-inch row spacing optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse environments. Elevate your PCB design with this essential component.