M83723/85A8986 L/C

Heilind Number:EDA346-068-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors not only provide visual appeal but also deliver reliable performance. With an amperage rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and conductivity. The 2-row design with 68 positions offers ample connectivity options, while the .125" pitch and .2" row spacing facilitate easy installation. Ideal for right angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them suitable for a variety of environments. Elevate your PCB assembly with these high-quality Card Edge Connectors.