M83723/85A8987 L/C

Heilind Number:EDA346-068-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-559-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and offer a reliable 3 A amperage. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure long-lasting quality and optimal conductivity. With two rows and a total of 68 positions, they provide ample connectivity for your projects. The right angle mount orientation and a pitch of .125 inch make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for any electronic setup. Upgrade your connection solutions with these premium Card Edge Connectors.