346-068-559-204

Heilind Number:EDA346-068-559-204
Manufacturer:EDAC
Manufacturer Number:346-068-559-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-068-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-559-204

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant green hue, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a dual-row layout and 68 positions, they offer ample room for your connections. The contact material, made from Copper Alloy, guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Their right-angle mount orientation and .125-inch pitch make them easy to install, while the .2-inch row spacing allows for efficient signal routing. Upgrade your PCB connectivity with these high-performance Card Edge Connectors.