M83723/85A10026 L/C

Heilind Number:EDA346-068-559-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-559-207

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, they ensure reliable power delivery in any application. The dual-row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates 68 positions for versatile connections. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. Their Right Angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee performance and durability in even the most demanding environments. Explore the possibilities with these essential components for your connectivity needs.