M83723/85A10027 L/C

Heilind Number:EDA346-068-559-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-559-208

Detailed Description

Upgrade your connectivity with these high-performance Card Edge Connectors. Designed for seamless integration into your PCB setup, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a two-row configuration and a total of 68 positions, they offer ample connectivity for your devices. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environments. Perfect for applications in various industries, they guarantee secure and efficient board-to-board connections in a convenient right-angle mount orientation. Elevate your connectivity game with these top-of-the-line connectors.