M83723/85A10028 L/C

Heilind Number:EDA346-068-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-559-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors boast a 3 A amperage, ideal for power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they ensure secure and efficient connections. With 68 positions available, you have ample room for all your components. The right-angle mount orientation offers flexibility in installation, while the operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for various applications, these connectors are a must-have in any electronics toolkit.