M83723/85A1002N L/C

Heilind Number:EDA346-068-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-559-802

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a vivid Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage and Copper Alloy contact material, these connectors deliver reliable power transmission. Boasting a 2-row configuration and a total of 68 positions on a .125-inch pitch, they offer efficient and versatile connectivity options. The .2-inch row spacing and Right Angle mount orientation further enhance their functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various electronic applications. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.