M83723/85A1002Y L/C

Heilind Number:EDA346-068-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-559-803

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 68 positions, they offer ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating guarantees efficient power transmission. Perfect for board-to-board applications, these connectors boast a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation allows for flexible installation, and they can withstand a wide operating temperature range from -40 to 105°C. Elevate your design with these essential components.