M83723/85A10056 L/C

Heilind Number:EDA346-068-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material of Copper Alloy, they ensure optimal conductivity. The double-row design with 68 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for use in various environments. Their right-angle mount orientation provides flexibility in installation, making them ideal for space-constrained setups. Upgrade your PCB connections with these reliable and efficient Card Edge Connectors.