M83723/85A10057 L/C

Heilind Number:EDA346-068-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-559-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a robust solution for your power and signal transmission needs. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various industrial environments. The two-row configuration, with a total of 68 positions and a .125-inch pitch, allows for efficient data transfer. Crafted with high-quality Copper Alloy contacts and suitable for right-angle mounting, these connectors guarantee secure and stable connections. Operating efficiently in a wide temperature range from -40 to 105 °C, they are ideal for demanding applications in sectors such as telecommunications, automotive, and consumer electronics. Trust in our product to meet your connectivity requirements with precision and durability.