M83723/85A10058 L/C

Heilind Number:EDA346-068-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-559-808

Detailed Description

Elevate your PCB connectivity with our advanced Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually appealing but also high-performing, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Designed with two rows of copper alloy contacts, these connectors offer seamless and reliable connections. With a pitch of .125 inches and row spacing of .2 inches, they are perfect for a variety of applications. Supporting 68 positions, they ensure ample connectivity options. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C makes them suitable for diverse environments. Upgrade your PCB setup with these essential connectors.