| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85A10059 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-068-559-812 |
M83723/85A10059 L/C
| Heilind Number: | EDA346-068-559-812 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85A10059 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3 A amperage and Copper Alloy contact material, they ensure reliable power transmission. Featuring two rows and 68 positions with a .125-inch pitch, they offer ample connectivity options. The right-angle mount orientation and -40 to 105 °C operating temperature range make them versatile for various applications. Upgrade your setup with these connectors, a must-have in the realm of PCB connectivity.

