M83723/85A1005Y L/C

Heilind Number:EDA346-068-559-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-559-878

Detailed Description

Enhance connectivity in your PCB designs with these versatile Card Edge Connectors. Featuring a vibrant green hue, these connectors offer dual-row configuration with a total of 68 positions, ensuring reliable and efficient signal transmission. Built for durability, the housing is crafted from UL 94V-0 Thermoplastic Polyester, while the contacts are made of sturdy Copper Alloy. With a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration on your boards. Designed for space-saving applications, these connectors are right-angled for convenient mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee performance in diverse environments. Elevate your PCB connectivity solutions with these high-quality Card Edge Connectors.