M83723/85A10066 L/C

Heilind Number:EDA346-068-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-560-201

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a vibrant Green color for easy identification. Built to deliver reliable performance, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows and 68 positions, they offer ample connectivity options while ensuring efficient signal transmission. The copper alloy contact material guarantees durability and conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for versatility, these connectors support right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, from industrial machinery to consumer electronics, they are a must-have in any engineer's toolkit. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.