M83723/85A1006N L/C

Heilind Number:EDA346-068-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-560-207

Detailed Description

Enhance your PCB connection with these versatile Card Edge Connectors. Designed for seamless integration, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of 68 positions each, these connectors offer ample space for secure and efficient board-to-board connections. Crafted with copper alloy contacts, they ensure reliable conductivity with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.