M83723/85A10206 L/C

Heilind Number:EDA346-068-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-560-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and reliability in mind, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. The double-row design, with 68 positions and a .125-inch pitch, offers ample connectivity options for your projects. Suitable for a wide range of applications, these connectors guarantee seamless data transfer even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB setups with these essential components for optimal performance and longevity.