346-068-560-258

Heilind Number:EDA346-068-560-258
Manufacturer:EDAC
Manufacturer Number:346-068-560-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-068-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-560-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, they ensure reliable power transmission at 3 A amperage. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board, accommodating 68 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality in any environment. Perfect for a wide range of applications, from industrial machinery to consumer electronics, they are a must-have component for your connectivity needs.