M83723/85A10209 L/C

Heilind Number:EDA346-068-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-560-803

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, they provide reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 in pitch and .2 in row spacing, offer seamless connectivity for up to 68 positions. Whether for industrial or commercial use, these connectors guarantee stable operation in a wide temperature range from -40 to 105 °C. Trust in our connectors to streamline your board-to-board connections with ease and efficiency.