| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/85A1020N L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-068-560-804 |
M83723/85A1020N L/C
| Heilind Number: | EDA346-068-560-804 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/85A1020N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connectors in sleek Green. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable performance. With two rows and a total of 68 positions, they offer ample connectivity for your projects. The .125-inch pitch and .2-inch row spacing allow for precise installation. Operating smoothly in a wide temperature range from -40 to 105 °C, they are ideal for various environments. Explore our range of products and elevate your connector solutions today.

