M83723/85A12037 L/C

Heilind Number:EDA346-068-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-560-812

Detailed Description

Upgrade your connectivity with our advanced Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors are designed for optimal performance. With a 3A amperage and copper alloy contact material, they ensure reliable power transmission. The double-row design with 68 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding applications. Whether you're a professional or DIY enthusiast, our Card Edge Connectors are a must-have for seamless board-to-board connections.