346-070-520-201

Heilind Number:EDA346-070-520-201
Manufacturer:EDAC
Manufacturer Number:346-070-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-520-201

Detailed Description

Enhance your circuit connectivity with these Card Edge Connectors, designed for optimal performance. Featuring a striking Green color, these connectors offer a seamless fit for your PCB assembly. With an amperage rating of 3A and durable housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable power distribution. The double-row design with Copper Alloy contacts allows for efficient signal transmission, with a pitch of .125 inches and row spacing of .2 inches providing precise alignment. With 70 positions available, you have ample connectivity options. Suitable for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Upgrade your PCB connections with these high-quality, non-RoHS compliant connectors.