346-070-520-202

Heilind Number:EDA346-070-520-202
Manufacturer:EDAC
Manufacturer Number:346-070-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-520-202

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, they offer reliable performance in various applications. With a double-row design and 70 positions, they provide ample room for intricate circuitry. The Copper Alloy contacts ensure excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Designed for straight mounting, they are versatile and easy to install. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for both standard and challenging environments. Please note, they are not RoHS compliant. Elevate your PCB connections with these high-quality Card Edge Connectors.