346-070-520-204

Heilind Number:EDA346-070-520-204
Manufacturer:EDAC
Manufacturer Number:346-070-520-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-520-204

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors. Featuring a sleek green design, these connectors offer outstanding performance with a 3A amperage capacity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure reliable conductivity. With two rows and a pitch of .125 inches, they provide efficient connectivity for your devices. The straight mount orientation and 70 positions make them versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are a must-have for seamless board-to-board connections. Explore our range of PCB connectors for more innovative solutions.