346-070-520-207

Heilind Number:EDA346-070-520-207
Manufacturer:EDAC
Manufacturer Number:346-070-520-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-520-207

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer durability and safety in operation. With a compact design and two rows of copper alloy contacts, they ensure efficient signal transmission in any electronic setup. The 70 available positions, spaced at a pitch of .125 inches and row spacing of .2 inches, provide ample connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Their straight mount orientation offers easy installation, making them ideal for use in various industries. Upgrade your connectivity solutions with these reliable Card Edge Connectors.