M83723/85A14076 L/C

Heilind Number:EDA346-070-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-520-212

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a 3A amperage capacity, they provide efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the 70 positions and dual-row configuration offer ample connectivity options. Boasting a .125-inch pitch and .2-inch row spacing, these connectors facilitate easy installation. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our high-quality connectors to streamline your PCB connections efficiently.