346-070-520-802

Heilind Number:EDA346-070-520-802
Manufacturer:EDAC
Manufacturer Number:346-070-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-520-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration in PCB boards, these connectors boast a vibrant green color and a robust construction, featuring UL 94V-0 Thermoplastic Polyester housing for durability. With a 3 A amperage rating, they ensure reliable power transmission. The 2-row design with 70 positions allows for versatile connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Choose our Card Edge Connectors for high-performance board-to-board connections in your electronic projects.