M83723/85A14078 L/C

Heilind Number:EDA346-070-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-520-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for reliability and efficiency, they feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contact points crafted from Copper Alloy, they offer superior conductivity and signal integrity. The .125 inch pitch and .2 inch row spacing ensure precise and secure connections. Boasting 70 positions, these connectors are perfect for complex PCB layouts. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your electronic designs with these essential components.