346-070-520-804

Heilind Number:EDA346-070-520-804
Manufacturer:EDAC
Manufacturer Number:346-070-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-520-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 70 positions, they offer ample space for seamless connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. These connectors have a pitch of .125 inches and a row spacing of .2 inches, allowing for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors and experience enhanced reliability in your circuitry.