M83723/85A1407N L/C

Heilind Number:EDA346-070-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-520-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and a total of 70 positions, they offer ample connectivity options for your electronic projects. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Trust in the efficiency and durability of our Green Card Edge Connectors for seamless board-to-board connectivity.