346-070-521-201

Heilind Number:EDA346-070-521-201
Manufacturer:EDAC
Manufacturer Number:346-070-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-521-201

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row design and 70 positions, they offer ample connectivity options. The contact material, a reliable Copper Alloy, guarantees secure and efficient transmission. At a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and seamless integration. Suitable for a wide range of applications, they offer a stable mount orientation and can operate in temperatures ranging from -40 to 105 degrees Celsius. Elevate your PCB connections with these high-quality connectors.