346-070-521-202

Heilind Number:EDA346-070-521-202
Manufacturer:EDAC
Manufacturer Number:346-070-521-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-521-202

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, they not only stand out visually but also deliver exceptional performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. With two rows of copper alloy contacts, a .125-inch pitch, and 70 positions, they offer ample connectivity options for your circuitry. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring robust and efficient board-to-board connections. Upgrade your setup with these essential components, available in our extensive range of connectors.