M83723/85A14128 L/C

Heilind Number:EDA346-070-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-521-203

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a double-row configuration and 70 positions, they offer ample connectivity options for your PCB layouts. The contact material, made of Copper Alloy, guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your boards. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial settings. Trust in the quality and performance of our Card Edge Connectors for seamless board-to-board connections in your projects.