M83723/85A14129 L/C

Heilind Number:EDA346-070-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. The vibrant green color not only adds a pop of visual appeal but also ensures easy identification on the board. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and precise row spacing of .2 inches, they offer reliable and efficient signal transmission. Boasting a generous 70 positions, these connectors provide ample connectivity options for your application. Whether you require straight or right-angle mounting, their versatile design accommodates various assembly configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial environments. Trust in our Card Edge Connectors for superior performance and seamless integration in your electronic projects.