M83723/85A1412N L/C

Heilind Number:EDA346-070-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-521-208

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy, they ensure seamless conductivity. Offering 70 positions across 2 rows, these connectors boast a pitch of .125 inches and row spacing of .2 inches, facilitating efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various applications. Perfect for PCB assembly, their straight mount orientation guarantees a secure fit. Upgrade your connectivity solutions with these high-quality connectors.