M83723/85A1412Y L/C

Heilind Number:EDA346-070-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-521-212

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double row configuration and 70 positions, they offer ample capacity for your electronic components. The copper alloy contacts ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Trust in our quality connectors to elevate your PCB assembly process.