M83723/85A14156 L/C

Heilind Number:EDA346-070-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85A14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85A14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-521-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant green color, these connectors offer a visually appealing touch to your assemblies. With a high amperage capacity of 3A, they ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Boasting two rows of contacts made from Copper Alloy, these connectors provide efficient signal transfer. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with a total of 70 positions available for versatile connectivity options. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environmental conditions. Elevate your PCB design with these essential components, ideal for a wide range of applications in the electronics industry.