346-070-521-802

Heilind Number:EDA346-070-521-802
Manufacturer:EDAC
Manufacturer Number:346-070-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-070-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-070-521-802

Detailed Description

Enhance your PCB connectivity with these dual-row Card Edge Connectors, designed for seamless integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer durability and reliability, making them ideal for a wide range of applications. The green housing color adds a touch of visual distinction, while the copper alloy contact material ensures excellent conductivity. With a pitch of .125 inches and a total of 70 positions, these connectors provide ample connectivity options. Their straight mount orientation and row spacing of .2 inches facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for use in diverse environments. Upgrade your connections with these high-quality Card Edge Connectors.